Victron Energy SCC040030050 Blue-Solar PWM Charge Controller LCD 48V 30A

Image Representative of Range

Victron Energy SCC040030050 Blue-Solar PWM Charge Controller LCD 48V 30A

MPN
SCC040030050
EAN-13
8719076046257
Order Code
10-8942
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £91.56 £77.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 18/09/2026

The Victron Energy SCC040030050 charge controller is a solar charge control device designed for 48 V systems with a maximum current of 30 A. Featuring an LCD display and USB connection, it efficiently manages solar energy conversion. Typical applications include off-grid or backup solar energy systems to optimise battery charging.
Type Charge controller
Dimensions (W x H x D) 184 x 101 x 47 mm
Charging current (max.) 30A
Control Type PWM
Depth 47mm
Height 101mm
Nominal Voltage 48V
Own power consumption 10mA
Temperature Range -35 °C up to +60°C
Weight 300g
Width 184mm

Reviews

Be the first to submit a review

Trustpilot