Victron Energy SCC040020050 Blue-Solar Charge Controller 48V 20A LCD USB

Image Representative of Range

Victron Energy SCC040020050 Blue-Solar Charge Controller 48V 20A LCD USB

MPN
SCC040020050
EAN-13
8719076046240
Order Code
10-8941
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £121.48 £103.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Victron Energy's Blue-Solar PWM-LCD&USB Charge Controller, model SCC040020050, is a 48 V 20 A solar charge controller featuring an LCD display and USB ports. It efficiently regulates solar power input to optimise battery charging. This controller is ideal for off-grid solar power systems, providing reliable energy management.
Type Charge controller
Dimensions (W x H x D) 184 x 101 x 47 mm
Charging current (max.) 20A
Control Type PWM
Depth 47mm
Height 101mm
Nominal Voltage 48V
Own power consumption 10mA
Temperature Range -35 °C up to +60°C
Weight 300g
Width 184mm

Reviews

Be the first to submit a review

Trustpilot