Victron Energy SCC040010050 Blue-Solar PWM Controller LCD USB 12/24/48V 10A

Image Representative of Range

Victron Energy SCC040010050 Blue-Solar PWM Controller LCD USB 12/24/48V 10A

MPN
SCC040010050
EAN-13
8719076046233
Order Code
10-8940
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £70.23 £59.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 18/09/2026

Victron Energy's Blue-Solar PWM-LCD&USB Charge Controller is designed for 12 V, 24 V, and 48 V solar systems with a 10 A capacity, equipped with an LCD display and USB ports for user convenience. This charge controller regulates the flow of energy from solar panels to batteries, ensuring efficient solar charging and system protection. Ideal for off-grid applications, it is commonly used in caravans, boats, and remote power setups.
Type Charge controller
Dimensions (L x W x H) 184 x 184 x 101 mm
Charging current (max.) 10A
Control Type PWM
Depth 47mm
Height 101mm
Length 184mm
Own power consumption 10mA
Temperature Range -35 °C up to +60°C
Weight 300g
Width 184mm

Reviews

Be the first to submit a review

Trustpilot