Victron Energy SCC010030050 Blue-Solar PWM Charge Controller 30A LCD USB

Image Representative of Range

Victron Energy SCC010030050 Blue-Solar PWM Charge Controller 30A LCD USB

MPN
SCC010030050
EAN-13
8719076046226
Order Code
10-8939
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £67.09 £57.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Victron Energy SCC010030050 charge controller is a Blue-Solar PWM-LCD&USB device designed for managing solar energy in 12V or 24V systems with a capacity of up to 30A. It features an LCD display and USB ports for ease of use and connectivity. Typical applications for this solar charge controller include residential or small commercial solar energy systems.
Type Charge controller
Dimensions (W x H x D) 184 x 101 x 47 mm
Charging current (max.) 30A
Control Type PWM
Depth 47mm
Height 101mm
Own power consumption 10mA
Temperature Range -35 °C up to +60°C
Weight 300g
Width 184mm

Reviews

Be the first to submit a review

Trustpilot