Victron Energy SCC010020050 BlueSolar PWM LCD & USB Charge Controller 20A

Image Representative of Range

Victron Energy SCC010020050 BlueSolar PWM LCD & USB Charge Controller 20A

MPN
SCC010020050
EAN-13
8719076046202
Order Code
10-8938
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £54.26 £46.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Victron Energy's Blue-Solar PWM-LCD&USB charge controller efficiently manages solar energy systems, supporting both 12 V and 24 V configurations up to 20 A. Equipped with an LCD display and USB ports, it offers user-friendly monitoring and convenient device charging. Ideal for solar panel setups in residential or mobile applications, it ensures optimal battery health and power management.
Type Charge controller
Dimensions (W x H x D) 169 x 96 x 36 mm
Charging current (max.) 20A
Control Type PWM
Depth 36mm
Height 96mm
Own power consumption 10mA
Temperature Range -35 °C up to +60°C
Weight 150g
Width 169mm

Reviews

Be the first to submit a review

Trustpilot