Victron Energy SCC010015050R MPPT Charge Controller 12V/24V 15A Ultra-fast

Image Representative of Range

Victron Energy SCC010015050R MPPT Charge Controller 12V/24V 15A Ultra-fast

MPN
SCC010015050R
EAN-13
8719076025320
Order Code
10-8937
Country of Origin
India
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £78.81 £66.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Victron Energy SCC010015050R charge controller efficiently manages solar energy inputs for 12 V and 24 V systems. With a capacity of 15 A, it is designed for optimising energy harvest in small to medium-scale solar installations. This solar control device is ideal for residential and mobile power applications, ensuring optimal battery charging and system protection.
Type Charge controller
Dimensions (W x H x D) 113 x 100 x 40 mm
Charging current (max.) 15A
Control Type MPPT
Depth 40mm
Height 100mm
Module load (max.) 15A
Module power (max.) 400 Wp
Temperature Range -30 °C to +60°C
Weight 0.5kg
Width 113mm

Reviews

Be the first to submit a review

Trustpilot