Victron Energy SCC010005050 Blue-Solar Charge Controller PWM 12/24V 5A LCD

Image Representative of Range

Victron Energy SCC010005050 Blue-Solar Charge Controller PWM 12/24V 5A LCD

MPN
SCC010005050
EAN-13
8719076046172
Order Code
10-8934
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £45.50 £38.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Victron Energy's Blue-Solar PWM Charge Controller is designed for managing solar energy systems, compatible with both 12 V and 24 V setups and rated for 5 A. It efficiently regulates the charging process to enhance battery life and system performance. Commonly used in small-scale solar power applications, it ensures reliable energy management for off-grid and grid-tied setups.
Type Charge controller
Dimensions (W x H x D) 169 x 96 x 36 mm
Charging current (max.) 5A
Control Type PWM
Depth 36mm
Height 96mm
Own power consumption 10mA
Temperature Range -35 °C up to +60°C
Weight 150g
Width 169mm

Reviews

Be the first to submit a review

Trustpilot