Victron Energy SCA000500100 Solar Cable 5m 6mm² with MC4 Plugs

Image Representative of Range

Victron Energy SCA000500100 Solar Cable 5m 6mm² with MC4 Plugs

MPN
SCA000500100
EAN-13
8719076025177
Order Code
10-8931
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £47.58 £40.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 days

Victron Energy manufactures the SCA000500100 Cable, featuring a 6 mm² thickness and 5 m length. This robust PV-ST01 cable is ideal for solar power applications, ensuring efficient energy transmission. Typical uses include connecting photovoltaic panels to inverters in solar energy systems.
Type Cable
Cable Length 5m
Cross Section 6mm²
Cross section per core 6mm²

Reviews

Be the first to submit a review

Trustpilot