Victron Energy SCA000300000 PV-ST01 Cable 4 mm² 3m with MC4 Plugs

Image Representative of Range

Victron Energy SCA000300000 PV-ST01 Cable 4 mm² 3m with MC4 Plugs

MPN
SCA000300000
EAN-13
8719076025146
Order Code
10-8928
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £33.62 £28.58
10+ £27.23
50+ £27.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 10/10/2026

Victron Energy manufactures the SCA000300000 PV-ST01 Cable with a cross-section of 4 mm² and a length of 3 metres. This durable and reliable cable is ideal for solar panel connections, ensuring efficient energy transfer. It's suited for various photovoltaic setups requiring robust performance and easy installation.
Type Cable
Cable Length 3m
Cross Section 4mm²
Cross section per core 4mm²

Reviews

Be the first to submit a review

Trustpilot