Victron Energy SCA000100000 PV-ST01 1m Solar Cable 4mm² with MC4 Plugs

Image Representative of Range

Victron Energy SCA000100000 PV-ST01 1m Solar Cable 4mm² with MC4 Plugs

MPN
SCA000100000
EAN-13
8719076025122
Order Code
10-8926
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £30.61 £26.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Victron Energy manufactures the SCA000100000 PV-ST01 cable, featuring a size of 4 mm² and a length of 1 metre. This durable cable is ideal for connecting photovoltaic systems, ensuring efficient energy transfer. Suitable for solar energy applications, it provides reliability and consistent performance.
Type Cable
Cable Length 1m
Cross Section 4mm²
Cross section per core 4mm²

Reviews

Be the first to submit a review

Trustpilot