Victron Energy REL300100000 ET112 Single-Phase 100A Digital Energy Meter

Victron Energy REL300100000 ET112 Single-Phase 100A Digital Energy Meter

MPN
REL300100000
EAN-13
8719076039686
Order Code
10-8924
Country of Origin
China

Discontinued


The Victron Energy REL300100000 ET112 is a digital energy meter designed for accurate energy monitoring. This device is typically used in residential and commercial applications to track electricity consumption. Its precise measurements and robust reliability make it a popular choice for energy management solutions.
Type Digital energy meter
Dimensions (W x H) 135 mm x 105 mm
Height 105mm
Weight 0.15kg
Width 135mm

Trustpilot