Victron Energy PSC125051085 Phoenix Smart Charger 12V 50A Ready for Bluetooth

Image Representative of Range

Victron Energy PSC125051085 Phoenix Smart Charger 12V 50A Ready for Bluetooth

MPN
PSC125051085
EAN-13
8719076041627
Order Code
10-8923
Country of Origin
Malaysia
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £537.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Victron Energy manufactures the Phoenix Smart 12/50 (1+1) VRLA charger, known for its 50 A maximum charging current. This lead acid battery charger features advanced automation, making it suitable for bench use. It is typically used to reliably charge VRLA batteries in various automotive and stationary applications.
Type VRLA charger
Battery Sizes Charged One SLA
Number of Batteries Charged 2
Chemistry Lead Acid
Charging current (max.) 50A
Charging current at 12 V 50A
Depth 100mm
Dim (L x W x H) 100 x 249 x 180 mm
Height 180mm
Length 100mm
Operating Voltage 230 V / AC
Suitable for lead-type rechargeables 12 V
Weight 3500g
Width 249mm

Reviews

Be the first to submit a review

Trustpilot