Victron Energy ORI484810110 Orion-Tr Converter IP43 Remote On/Off 48V 120W

Image Representative of Range

Victron Energy ORI484810110 Orion-Tr Converter IP43 Remote On/Off 48V 120W

MPN
ORI484810110
EAN-13
8719076016786
Order Code
10-8921
Country of Origin
India
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £93.47 £79.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Victron Energy's Orion-Tr 48/48-2,5A is a DC-DC converter designed to efficiently convert and regulate voltage. This converter maintains a consistent output of 48.2 V with a power capacity of 120 W, making it ideal for various electrical applications. Typically used to stabilise voltage in renewable energy systems or mobile installations, it ensures reliable power delivery.
Type Converter
Power Rating 120W
Depth 47mm
Factory colour Blue
Height 100mm
Inputs Screw terminals
Misc Attribute Orion-Tr 48/48-2,5A
Nominal load efficiency 89%
Nominal Voltage 48.2V
Output Screw terminal
Permanent current 2.5A
Weight 420g
Width 113mm

Reviews

Be the first to submit a review

Trustpilot