Victron Energy ORI241220260 Orion Converter Waterproof 20A Wide Input Range

Image Representative of Range

Victron Energy ORI241220260 Orion Converter Waterproof 20A Wide Input Range

MPN
ORI241220260
EAN-13
8719076048442
Order Code
10-8919
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £79.00 £67.15
10+ £64.79
50+ £64.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

Victron Energy offers the Orion IP67 24/12-20 converter, designed to step down voltage from 24 V DC to 12 V DC with a power output of 240 W. This robust and waterproof unit is ideal for use in harsh environments, providing reliable power conversion for vehicles and marine applications. Suitable for powering 12 V equipment from a 24 V source, it ensures efficient energy management in various settings.
Type Converter
Power Rating 240W
Depth 32mm
Height 74mm
Inputs Cable
Length 70mm
Max. output current 20A
Misc Attribute Orion IP67 24/12-20
Nominal load efficiency 95%
Nominal Voltage 12V
Output open ends
Permanent current 20A
Weight 300g
Width 74mm

Reviews

Be the first to submit a review

Trustpilot