Victron Energy ORI241220200R Orion-Tr DC/DC converter 24V to 12.5V 25A 240W

MPN
ORI241220200R
EAN-13
8719076023005
Order Code
18-4165
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £50.84 £43.21
10+ £42.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 days

Victron Energy ORI241220200R, alternatively identified as 1666859, is a high-performance DC/DC converter designed to convert a 24V input to a regulated 12.5V output with a continuous current capacity of 25A, delivering a total power of 240W. This product is engineered to provide reliable power conversion for applications requiring a stable 12V supply from a 24V source, such as automotive systems, marine environments, and industrial electrical equipment. Its robust construction ensures high efficiency and operational reliability, making it suitable for environments where precise voltage regulation is critical. The ORI241220200R's versatility and compact design facilitate easy integration into systems requiring stable power delivery across varying loads and conditions, illustrating its applicability in diverse engineering settings.
Output Power Max 240W
Output Voltage 12.5V DC
Output Current 25A
Mounting Type Other
Colour Blue
Connections Screw terminals
Content 1
Dimensions (L x W x H) 94 x 73 x 45 mm
Efficiency 97%
Height 45mm
Input Voltage 24V DC
Length 94mm
Max. output current 25A
No. of outputs 1
Product Type DC/DC converter
Type Orion-Tr 24/12-20
Used at Fixed
Weight 250g
Width 73mm

Reviews

Be the first to submit a review

Trustpilot