Victron Energy ORI241215200R Orion-Tr DC/DC Converter 24V-12.5V 20A 120W

Image Representative of Range

Victron Energy ORI241215200R Orion-Tr DC/DC Converter 24V-12.5V 20A 120W

MPN
ORI241215200R
EAN-13
8719076022930
Order Code
10-8918
Country of Origin
India
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £54.62 £46.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Victron Energy Orion-Tr 24/12-15 is a DC/DC converter that transforms 24 V DC to 12.5 V DC with a capacity of 20 A and 120 W. Designed by Victron Energy, this unit is ideal for use as a power supply in automotive applications, such as car chargers and automotive charging cables. Its robust design ensures reliable performance in various vehicular contexts.
Type DC/DC converter
Power Rating 120W
Efficiency 97%
Dimensions (L x W x H) 94 x 73 x 45 mm
Connections Screw terminals
Height 45mm
Length 94mm
Max. output current 20A
Misc Attribute Orion-Tr 24/12-15
Nominal Voltage 12.5V DC
Number of Outputs 1
Used at Fixed
Weight 250g
Width 73mm

Reviews

Be the first to submit a review

Trustpilot