Victron Energy ORI241210260 Orion Converter 24/12V 120W Waterproof IP67

Image Representative of Range

Victron Energy ORI241210260 Orion Converter 24/12V 120W Waterproof IP67

MPN
ORI241210260
EAN-13
8719076048435
Order Code
10-8917
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £46.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Victron Energy Orion IP67 24/12-10 converter, manufactured by Victron Energy, is designed for converting 24 V DC to 12 V DC with a power output of 120 watts. It features an IP67 rating for waterproof and dust-resistant protection, making it suitable for harsh environments. Typical applications include use in vehicles, boats, and off-grid solar systems where reliable voltage conversion is required.
Type Converter
Power Rating 120W
Depth 32mm
Height 74mm
Inputs Cable
Length 180mm
Misc Attribute Orion IP67 24/12-10
Nominal load efficiency 93%
Nominal Voltage 12V
Output open ends
Permanent current 10A
Weight 300g
Width 74mm

Reviews

Be the first to submit a review

Trustpilot