Victron Energy ORI241210110R Orion-Tr Converter 24/12-9A Remote Control

Image Representative of Range

Victron Energy ORI241210110R Orion-Tr Converter 24/12-9A Remote Control

MPN
ORI241210110R
EAN-13
8719076016885
Order Code
10-8915
Country of Origin
India
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £75.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Victron Energy manufactures the Orion-Tr 24/12-9A, a voltage converter designed to convert 24V DC to 12V DC. This 110W device is ideal for balancing power needs in vehicles or off-grid systems with dual voltage battery banks. Its robust design ensures reliable performance in varied applications, supporting efficient energy management.
Type Converter
Power Rating 110W
Depth 47mm
Height 100mm
Inputs Screw terminals
Misc Attribute Orion-Tr 24/12-9A
Nominal load efficiency 87%
Nominal Voltage 12.2V
Output Screw terminal
Permanent current 9A
Weight 420g
Width 113mm

Reviews

Be the first to submit a review

Trustpilot