Victron Energy ORI241205260 Converter Waterproof Shock-proof Fire-retardant

Image Representative of Range

Victron Energy ORI241205260 Converter Waterproof Shock-proof Fire-retardant

MPN
ORI241205260
EAN-13
8719076048428
Order Code
10-8914
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £41.59 £35.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

The Victron Energy Orion IP67 24/12-5 is a 60 W converter that steps down 24 V DC to 12 V. It features a robust design suitable for outdoor applications, thanks to its IP67 rating. This converter is ideal for powering 12 V devices from a 24 V battery in vehicles or off-grid systems.
Type Converter
Power Rating 60W
Depth 20mm
Height 25mm
Inputs Cable
Length 110mm
Misc Attribute Orion IP67 24/12-5
Nominal load efficiency 93%
Nominal Voltage 12V
Output open ends
Permanent current 5A
Weight 50g
Width 43mm

Reviews

Be the first to submit a review

Trustpilot