Victron Energy ORI122410020 Orion Converter 12/24V Remote Control Parallel Use

Image Representative of Range

Victron Energy ORI122410020 Orion Converter 12/24V Remote Control Parallel Use

MPN
ORI122410020
EAN-13
8719076022749
Order Code
10-8912
Country of Origin
India
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £74.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Victron Energy manufactures the Orion 12/24-10, a voltage converter that adapts 12 V input to 24 V output, providing reliable power conversion in various settings. Compact and efficient, it is ideal for automotive and marine applications where equipment requires different voltage levels. This converter ensures optimal performance by maintaining stable voltage, making it a key component for ensuring compatibility across diverse electrical systems.
Type Converter
Height 45mm
Input Voltage 9 - 18V
Length 125mm
Misc Attribute Orion 12/24-10
Nominal load efficiency 95%
Nominal Voltage 26.4V
Weight 400g
Width 90mm

Reviews

Be the first to submit a review

Trustpilot