Victron Energy ORI122408020 Orion Converter 12/24V Remote-Controlled On/Off

Image Representative of Range

Victron Energy ORI122408020 Orion Converter 12/24V Remote-Controlled On/Off

MPN
ORI122408020
EAN-13
8719076022732
Order Code
10-8911
Country of Origin
India
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £65.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Victron Energy Converter Orion 12/24-8 is a robust voltage converter designed to transform 12 V DC input to a 24 V DC output. Typical applications include powering 24 V devices in vehicles or systems that utilise a 12 V battery, allowing for versatile energy solutions. Victron Energy's durable build quality ensures reliable performance in various automotive and industrial settings.
Type Converter
Factory colour Blue
Height 45mm
Input Voltage 9 - 18V
Length 125mm
Misc Attribute Orion 12/24-8
Nominal load efficiency 95%
Nominal Voltage 24V
Weight 400g
Width 90mm

Reviews

Be the first to submit a review

Trustpilot