Victron Energy BPR110022000 Smart Battery Protect 12/24V-100A Isolator

MPN
BPR110022000
EAN-13
8719076041245
Order Code
10-8899
Country of Origin
India
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £82.99
10+ £79.16
50+ £78.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Victron Energy Smart Battery Protect 12/24V-100A, model BPR110022000, is a highly efficient battery isolator for safeguarding batteries from excessive discharge. It supports both 12V and 24V systems, making it versatile for various applications. Typically used in automotive or marine settings, this device ensures longevity and optimal performance of connected batteries.
Type Battery isolator
Dimensions (W x H) 197 mm x 74 mm
Height 74mm
Width 197mm

Reviews

Be the first to submit a review

Trustpilot