Victron Energy BPC241213006 Blue Smart IP67 Charger 24V 12A Bluetooth Ready

MPN
BPC241213006
EAN-13
8719076038283
Order Code
10-8893
Country of Origin
India
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £222.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Victron Energy's Blue Smart IP67 24/12 is a robust VRLA charger featuring a maximum charging current of 12 A. It is ideal for charging lead acid batteries in various settings, such as marine and automotive applications. This automated charger, identified by BPC241213006, ensures efficient and reliable performance in demanding environments.
Type VRLA charger
Battery Sizes Charged One SLA
Number of Batteries Charged 1
Chemistry Lead Acid
Charge Voltage 29.4 V
Charging current (max.) 12A
Charging current at 24 V 12A
Depth 65mm
Dim (W x H x D) 219 x 99 x 65 mm
Height 99mm
Operating Voltage 198 - 264 V
Suitable for lead-type rechargeables 24 V
Weight 2400g
Width 219mm

Reviews

Be the first to submit a review

Trustpilot