Victron Energy BPC240513006 Blue Smart IP67 Charger 24V 5A Waterproof Bluetooth

MPN
BPC240513006
EAN-13
8719076035947
Order Code
10-8892
Country of Origin
India
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £116.93
10+ £112.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Victron Energy manufactures the Blue Smart IP67 24/5, a VRLA charger with a maximum charging current of 5 A. The device is suitable for charging lead acid batteries, offering automated and efficient performance. Typically used as a bench charger, it is ideal for various automotive and marine applications.
Type VRLA charger
Number of Batteries Charged 1
Chemistry Lead Acid
Battery Sizes Charged One SLA
Charge Voltage 29.4 V
Charging current (max.) 5A
Charging current at 24 V 5A
Depth 60mm
Dim (W x H x D) 211 x 85 x 60 mm
Height 85mm
Operating Voltage 198 - 264 V
Suitable for lead-type rechargeables 24 V
Weight 2400g
Width 211mm

Reviews

Be the first to submit a review

Trustpilot