Victron Energy BPC123042002 Blue Smart 12/30 Bluetooth Smart Charger 30A Schuko

MPN
BPC123042002
EAN-13
8719076037453
Order Code
10-8891
Country of Origin
India
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £234.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Victron Energy manufactures the Blue Smart 12/30 VRLA charger with Schuko mains connection, featuring a maximum charging current of 30 A. This lead acid battery charger is designed for automated charging, making it ideal for maintaining vehicle or backup power batteries. It serves well in both bench and personal use settings, ensuring efficient and reliable battery maintenance.
Type VRLA charger
Number of Batteries Charged 1
Chemistry Lead Acid
Battery Sizes Charged One SLA
Charge Voltage 14.7 V
Charging current (max.) 30A
Charging current at 12 V 30A
Depth 235mm
Dim (W x H x D) 108 x 65 x 235 mm
Height 65mm
Operating Voltage 198 - 264 V Schuko Connection
Suitable for lead-type rechargeables 12 V
Weight 1300g
Width 108mm

Reviews

Be the first to submit a review

Trustpilot