Victron Energy BPC122042002 Blue Smart Charger 12V 20A Bluetooth Smart

MPN
BPC122042002
EAN-13
8719076037439
Order Code
10-8890
Country of Origin
India
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £189.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Victron Energy Blue Smart 12/20 is a VRLA lead acid battery charger with a maximum charging current of 20 A. This automated charger is designed for bench use and ensures efficient charging of batteries. It is ideal for maintaining optimal performance in various battery-operated systems.
Type VRLA charger
Battery Sizes Charged One SLA
Number of Batteries Charged 1
Chemistry Lead Acid
Charge Voltage 14.7 V
Charging current (max.) 20A
Charging current at 12 V 20A
Depth 235mm
Dim (W x H x D) 108 x 65 x 235 mm
Height 65mm
Operating Voltage 198 - 264 V
Suitable for lead-type rechargeables 12 V
Weight 1300g
Width 108mm

Reviews

Be the first to submit a review

Trustpilot