Victron Energy BPC121531064R Blue Smart IP65 Charger 12V 15A Efficient Green

MPN
BPC121531064R
EAN-13
8719076018025
Order Code
10-8889
Country of Origin
India

Discontinued


The Victron Energy Blue Smart IP65 12/15 is a lead acid battery charger with a maximum charging current of 15 A. Designed as an automated bench VRLA charger, it ensures efficient and reliable charging for various battery applications. Typically, it is used in contexts requiring dependable performance for 12 V batteries.
Type VRLA charger
Battery Sizes Charged One SLA
Number of Batteries Charged 1
Chemistry Lead Acid
Charge Voltage 14.7 V
Charging current (max.) 15A
Charging current at 12 V 15A
Depth 190mm
Dim (W x H x D) 105 x 60 x 190 mm
Height 60mm
Operating Voltage 230 V / AC
Suitable for lead-type rechargeables 12 V
Weight 900g
Width 105mm

Trustpilot