Victron Energy BPC121031064R VRLA Charger 12V 10A Efficient Smart IP65

MPN
BPC121031064R
EAN-13
8719076017981
Order Code
10-8888
Country of Origin
India
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £167.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Victron Energy's Blue Smart IP65 12/10 is a robust VRLA charger designed for efficient charging of lead acid batteries with a maximum current of 10 A. This automated charger is well-suited for bench applications, providing reliable performance and durability. Ideal for automotive or workshop use, it ensures safe and effective battery maintenance.
Type VRLA charger
Battery Sizes Charged One SLA
Number of Batteries Charged 1
Chemistry Lead Acid
Charge Voltage 14.7 V
Charging current (max.) 10A
Charging current at 12 V 10A
Depth 190mm
Dim (W x H x D) 105 x 60 x 190 mm
Height 60mm
Operating Voltage 230 V / AC
Suitable for lead-type rechargeables 12 V
Weight 900g
Width 105mm

Reviews

Be the first to submit a review

Trustpilot