Victron Energy BPC120731064R Blue Smart IP65 12V 7A Charger App-Enabled

MPN
BPC120731064R
EAN-13
8719076017943
Order Code
10-8887
Country of Origin
India
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £144.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Victron Energy's Blue Smart IP65 12/7 is a lead acid battery charger designed for optimal performance, offering a maximum charging current of 7 A. This automated VRLA charger is ideal for maintaining bench VRLA batteries in various environments. It is particularly suitable for use with 12 V systems and ensures efficient and reliable charging.

Type VRLA charger
Battery Sizes Charged One SLA
Number of Batteries Charged 1
Chemistry Lead Acid
Charge Voltage 14.7 V
Charging current (max.) 7A
Charging current at 12 V 7A
Depth 190mm
Dim (W x H x D) 95 x 47 x 190 mm
Height 47mm
Operating Voltage 230 V / AC
Suitable for lead-type rechargeables 12 V
Weight 900g
Width 95mm

Reviews

Be the first to submit a review

Trustpilot