Victron Energy BPC120533064R Blue Smart IP65 Battery Charger 12V 5A Efficient

MPN
BPC120533064R
EAN-13
8719076039976
Order Code
10-8886
Country of Origin
India
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £113.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Victron Energy's Blue Smart IP65 12/5 is a VRLA charger designed to deliver a maximum charging current of 5 A. It is ideal for charging lead acid batteries and is suitable for both bench and automated applications. This robust battery charger, identified by the model number BPC120533064R, is perfect for maintaining and optimising the performance of 12 V batteries.
Type VRLA charger
Battery Sizes Charged One SLA
Number of Batteries Charged 1
Chemistry Lead Acid
Charge Voltage 14.7 V
Charging current (max.) 5A
Charging current at 12 V 5A
Depth 182mm
Dim (L x W x H) 35.30 cm x 81 mm x 45 mm
Height 45mm
Length 35.30cm
Operating Voltage 230 V / AC
Recommended battery capacity at 12 V max. 5Ah
Suitable for lead-type rechargeables 12 V
Weight 900g
Width 81mm

Reviews

Be the first to submit a review

Trustpilot