Victron Energy BPC120433064R Blue Smart IP65 12/4 Charger Ultra-Efficient

MPN
BPC120433064R
EAN-13
8719076044611
Order Code
10-8885
Country of Origin
India
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £106.36 £90.41
10+ £86.23
50+ £85.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Victron Energy Blue Smart IP65 12/4 is a lead acid battery charger with a maximum charging current of 4 A. It is a robust and automated VRLA charger, ideal for maintaining the health of 12 V lead acid batteries. This bench VRLA charger is suitable for various applications, including vehicles and boats.
Type VRLA charger
Number of Batteries Charged 1
Chemistry Lead Acid
Battery Sizes Charged One SLA
Charge Voltage 14.7 V
Charging current (max.) 4A
Charging current at 12 V 4A
Depth 190mm
Dim (W x H x D) 105 x 60 x 190 mm
Height 60mm
Operating Voltage 230 V / AC
Suitable for lead-type rechargeables 12 V
Weight 900g
Width 105mm

Reviews

Be the first to submit a review

Trustpilot