Victron Energy ARG200301020R Argo FET 200-3 Battery Isolator Low Voltage Drop

MPN
ARG200301020R
EAN-13
8719076019169
Order Code
10-8865
Country of Origin
India
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £155.23
10+ £148.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Victron Energy ARG200301020R Battery isolator is designed to efficiently distribute power without voltage drop, using Argo FET technology. This robust component is ideal for marine and vehicle applications, ensuring multiple batteries are charged simultaneously. The Battery isolator is reliable and suitable for complex electrical systems.
Type Battery isolator
Dimensions (L x W x H) 200 x 120 x 65 mm
Height 65mm
Length 200mm
Width 120mm

Reviews

Be the first to submit a review

Trustpilot