Victron Energy ARG200201020R Argo FET 200-2 Battery Isolator Low Voltage Drop

MPN
ARG200201020R
EAN-13
8719076019145
Order Code
10-8864
Country of Origin
India
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £134.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Victron Energy Argo FET 200-2 battery isolator ensures efficient distribution of charge to multiple batteries without energy loss. It features a robust and maintenance-free solid-state design, enhancing reliability. Ideal for vehicle and marine applications, it supports dual battery banks for optimised power management.
Type Battery isolator
Dimensions (L x W x H) 200 x 120 x 65 mm
Height 65mm
Length 200mm
Width 120mm

Reviews

Be the first to submit a review

Trustpilot