Victron Energy ARG160201020R Argo Battery Isolator Efficient Low-Volt Loss

MPN
ARG160201020R
EAN-13
8719076019114
Order Code
10-8863
Country of Origin
India
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £105.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Victron Energy Argo 160-2AC charging current distributor is a battery isolator designed to manage multiple battery systems. It features the ARG160201020R model, which excels in distributing charging current efficiently to maintain battery health. This device is typically used in applications where multiple battery points or a second battery charger is needed, such as marine or RV systems.
Type Battery isolator
Dimensions (L x W x H) 150 x 120 x 60 mm
Height 60mm
Length 150mm
Width 120mm

Reviews

Be the first to submit a review

Trustpilot