Victron Energy ARG080202000R Argo 80-2SC Battery Isolator for Efficient Charging

MPN
ARG080202000R
EAN-13
8719076019008
Order Code
10-8862
Country of Origin
India
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £53.01
10+ £50.57
50+ £50.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Victron Energy's Argo 80-2SC, identified by model number ARG080202000R, is a reliable battery isolator. It serves as a charging current distributor, making it ideal for managing power to multiple battery banks. Typically used in marine and automotive applications, it helps maintain optimal battery performance and longevity by preventing unwanted current flow between batteries.
Type Battery isolator
Dimensions (L x W x H) 120 x 90 x 60 mm
Height 60mm
Length 120mm
Width 90mm

Reviews

Be the first to submit a review

Trustpilot