Victorinox 6.7606.L119 Vegetable Knife Orange Middle Tip Dishwasher-Safe

Image Representative of Range

Victorinox 6.7606.L119 Vegetable Knife Orange Middle Tip Dishwasher-Safe

MPN
6.7606.L119
Brand
Victorinox
EAN-13
7611160032287
Order Code
13-3501
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £5.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Victorinox 6.7606.L119 Vegetable Knife Orange features a vibrant handle for a comfortable grip and enhanced visibility. Crafted by Victorinox, known for precision and durability, this Swiss Classic knife excels at slicing and dicing vegetables with ease. It is ideal for home cooks and professionals seeking reliability in food preparation tasks.
Type Vegetable knife
Blade Length 8cm
Factory colour Orange
Rack size 483 mm (19")

Reviews

Be the first to submit a review

Trustpilot