Victorinox 3.9050.47B1 EcoLine Pastel Green Budding Knife for Gardeners

MPN
3.9050.47B1
Brand
Victorinox
EAN-13
7611160026484
Order Code
13-3495
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • Quickly find another product in this range by Factory colour:

    Light blue Pastel green Red Violet
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £22.00 £18.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Victorinox EcoLine 3.9050.47B1 budding knife in pastel green is a compact pocket tool from the renowned manufacturer, ideal for budding and grafting in horticultural applications. This pocket toolkit features a sharp, durable blade designed specifically for precise cutting tasks. Its lightweight and ergonomic design make it a practical choice for gardeners and plant enthusiasts.
Type Budding knife
Factory colour Pastel green
Length 10cm
Length (closed) 10cm
Length (open) 15.5cm
Material Stainless steel
Material (details) Stainless steel

Reviews

Be the first to submit a review

Trustpilot