Victorinox 3.9050.25B1 EcoLine Budding Knife Light Blue Straight Blade

MPN
3.9050.25B1
Brand
Victorinox
EAN-13
7611160026477
Order Code
13-3494
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • Quickly find another product in this range by Factory colour:

    Light blue Pastel green Red Violet
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £19.50 £16.57
10+ £15.68
50+ £15.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Victorinox EcoLine 3.9050.25B1 Budding knife in light blue is crafted by Victorinox, renowned for their quality pocket tools. This knife features a precision blade ideal for grafting and budding in horticultural applications. Its compact design makes it a convenient addition to any pocket toolkit.
Type Budding knife
Factory colour Light blue
Length 10cm
Length (closed) 10cm
Length (open) 15.5cm
Material Stainless steel
Material (details) Stainless steel

Reviews

Be the first to submit a review

Trustpilot