Victorinox 3.0340.3B1 Clip Swiss Tool BS Accessory Black Multitool Clip

MPN
3.0340.3B1
Brand
Victorinox
EAN-13
7613329152614
Order Code
08-0987
Country of Origin
Switzerland
  • Not for sale to persons under age of 18 18+
View Full Product Range (4)

Discontinued


Victorinox manufactures the Clip Swiss Tool BS 3.0340.3B1 Multitool accessories in black, known for its robust design and versatility. This pocket toolkit includes various tools, making it suitable for numerous everyday tasks. Ideal for both outdoor enthusiasts and DIY hobbyists, it offers reliable aid in a compact form.
Type Multitool accessories
Factory colour Black
Height 15mm
Length 59mm
Material Steel
Material properties rust-proof
Weight 7g

Trustpilot