Victorinox 3.0339.N SwissTool CS Plus Swiss Army Knife 39 Functions Steel

MPN
3.0339.N
Brand
Victorinox
EAN-13
7611160006615
Order Code
08-0986
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £255.51 £217.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 04/12/2026

The Victorinox SwissTool CS Plus 3.0339.N offers 39 functions in a compact, stainless steel design, reflecting the manufacturer's commitment to quality and versatility. As a pocket toolkit, it is ideal for outdoor enthusiasts and professionals needing a reliable multi-tool in various situations. This Swiss army knife is renowned for its durability and precision, making it an essential addition to any toolset.
Type Swiss army knife
Blade Width 3.5cm
Factory colour Stainless steel
Functions 39
Height 1.8cm
Length 11.6cm
Length (closed) 11.5cm
Material Stainless steel
Material (details) Stainless steel
Weight 286g

Reviews

Be the first to submit a review

Trustpilot