Victorinox 3.0339.L SwissTool Plus II: 41 Functions Stainless Steel

MPN
3.0339.L
Brand
Victorinox
EAN-13
7611160006608
Order Code
08-0984
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £258.27 £219.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 06/09/2026

Manufactured by Victorinox, the SwissTool Plus II 3.0339.L is a stainless steel Swiss army knife featuring 41 functions. This versatile pocket toolkit is ideal for outdoor adventures and everyday tasks. Its durable construction ensures reliability in diverse situations.
Type Swiss army knife
Blade Width 3.5cm
Factory colour Stainless steel
Functions 41
Height 1.8cm
Length 11.5cm
Length (closed) 11.5cm
Length (open) 19cm
Material Stainless steel
Material (details) Stainless steel

Reviews

Be the first to submit a review

Trustpilot