Victorinox 3.0338.N SwissTool Plus I 39 Functions Stainless Steel

MPN
3.0338.N
Brand
Victorinox
EAN-13
7611160006592
Order Code
08-0983
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £176.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 03/12/2026

The Victorinox SwissTool Plus I 3.0338.N is a stainless steel Swiss army knife manufactured by Victorinox, featuring 39 functions. Known for its durability and versatility, this pocket tool set is perfect for outdoor activities, repairs, and everyday tasks. The SwissTool Plus I serves as a comprehensive pocket toolkit for both professionals and hobbyists alike.
Type Swiss army knife
Blade Width 3.5cm
Factory colour Stainless steel
Functions 39
Height 1.5cm
Length 11.5cm
Length (closed) 11.5cm
Length (open) 19cm
Material Stainless steel
Material (details) Stainless steel
Weight 427g

Reviews

Be the first to submit a review

Trustpilot