Victorinox 3.0326.M3N Swiss Tool MXBS Multitool 26 Functions Black

MPN
3.0326.M3N
Brand
Victorinox
EAN-13
7613329152553
Order Code
08-0979
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £156.59
10+ £152.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Victorinox Swiss Tool MXBS 3.0326.M3N Multitool, crafted by Victorinox, boasts 26 functions for versatile use. This pocket toolkit is designed for durability and reliability, ideal for everyday tasks and outdoor adventures. Its compact design makes it a convenient tool set for any pocket, ensuring you're prepared for a wide range of situations.
Type Multitool
Factory colour Black
Functions 26
Height 19mm
Length 115mm
Material Steel
Material properties rust-proof
Weight 295g

Reviews

Be the first to submit a review

Trustpilot