Victorinox 3.0323.3CN SwissTool BS Multitool Blackened Finish 27 Functions

MPN
3.0323.3CN
Brand
Victorinox
EAN-13
7611160305329
Order Code
08-0978
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £180.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Victorinox Swiss Tool BS is a robust pocket toolkit with 27 functions, manufactured by Victorinox. This black multitool, model 3.0323.3CN, is ideal for both outdoors and everyday carry due to its diverse and practical functionality. Common applications include quick repairs, cutting, and driving screws.
Type Multitool
Factory colour Black
Functions 27
Height 18mm
Length 115mm
Material Steel
Material properties rust-proof
Weight 312g

Reviews

Be the first to submit a review

Trustpilot