Victorinox 3.0240.B1 Swiss Tool Spirit Clip Multitool Silver Integrated Clip

MPN
3.0240.B1
Brand
Victorinox
EAN-13
7613329152584
Order Code
08-0977
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £16.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Victorinox manufactures the Clip Swiss Tool Spirit 3.0240.B1, a versatile pocket tool set in silver. This multitool accessory provides a compact solution for various tasks, combining numerous pocket tools in one. Ideal for everyday use, it is designed to assist with repairs, maintenance, and outdoor activities.
Type Multitool accessories
Factory colour Silver
Height 19mm
Length 59mm
Material Steel
Material properties rust-proof
Weight 6g

Reviews

Be the first to submit a review

Trustpilot