Victorinox 3.0235.L Swiss Tool Spirit X Plus 35 Functions Silver

MPN
3.0235.L
Brand
Victorinox
EAN-13
7611160129925
Order Code
08-0973
Country of Origin
Switzerland
  • Not for sale to persons under age of 18 18+

Discontinued


The Victorinox Swiss Tool Spirit X Plus is a versatile pocket toolkit featuring 35 functions, designed for a variety of applications. Made with precision by Victorinox, it is an ideal multi-tool for outdoor enthusiasts and everyday tasks. Compact and efficient, this multitool is the perfect companion for handling small repairs and adjustments on the go.
Type Multitool
Factory colour Silver
Functions 35
Height 18mm
Length 105mm
Material Steel
Material properties rust-proof
Weight 210g

Trustpilot