Victorinox 3.0224.MN Swiss Tool Spirit MX 24 Functions Silver Multitool

MPN
3.0224.MN
Brand
Victorinox
EAN-13
7613329152485
Order Code
08-0972
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (9)
Qty Unit Price (Inc VAT)
1+ £174.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Victorinox Swiss Tool Spirit MX multitool, crafted by Victorinox, boasts 24 versatile functions in a compact, silver design. This pocket toolkit is ideal for everyday tasks, outdoor adventures, and quick repairs. Its robust construction ensures durability, making it an essential companion for both professionals and DIY enthusiasts.
Type Multitool
Factory colour Silver
Functions 24
Height 17mm
Length 105mm
Material Steel
Material properties rust-proof
Weight 212g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot