Victorinox 16703B1 Explorer Army Knife Red Blister Pack

MPN
16703B1
Brand
Victorinox
EAN-13
7611160106360
Order Code
97-5222
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £43.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

A Victorinox Swiss Army Knife is a combination of solid hand tool and inventive creativity. A characteristic feature of the Victorinox Swiss Army Knife is its multi-functionality, which makes it indispensable for many of life's situations. All Victorinox Swiss Army Knives are made from first class stainless steel and are guaranteed against any defects in material and workmanship.

The Explorer Swiss Army Knife has large and small blades, a corkscrew, a can opener with a small 3 mm screwdriver, a bottle opener with a 6 mm screwdriver and wire stripper, a reamer/punch tool, a keyring, tweezers, a toothpick, scissors, a multipurpose hook, a Phillips screwdriver and a magnifying glass.

Colour: Red.
Size: 91mm (3.1/2in) long.


Type Pen

Reviews

Be the first to submit a review

Trustpilot