Victorinox 1377300 Handyman Swiss Army Knife Red 1377300

MPN
1377300
Brand
Victorinox
Order Code
97-5226
Country of Origin
Switzerland
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £95.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

A Victorinox Swiss Army Knife is a combination of solid hand tool and inventive creativity. A characteristic feature of the Victorinox Swiss Army Knife is its multi-functionality, which makes it indispensable for many of life's situations. All Victorinox Swiss Army Knives are made from first class stainless steel and are guaranteed against any defects in material and workmanship.

The Handyman Swiss Army Knife has large and small blades, a corkscrew, a can opener with a small 3 mm screwdriver, a bottle opener with a 6 mm screwdriver and wire stripper, a reamer/punch tool, a keyring, tweezers, a toothpick, scissors, a multipurpose hook, a wood saw, a chisel, a nail file with a metal file, a nail cleaner and a metal saw, a fine screwdriver and pliers with wire cutters and a wire crimping tool.

Colour: Red.
Size: 91mm (3.1/2in) long.


Type Pen

Reviews

Be the first to submit a review

Trustpilot