Victorinox 13603B1 Spartan Swiss Army Knife Red Blister Pack

MPN
13603B1
Brand
Victorinox
EAN-13
7611160105899
Order Code
97-5243
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £20.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

A Victorinox Swiss Army Knife is a combination of solid hand tool and inventive creativity. A characteristic feature of the Victorinox Swiss Army Knife is its multi-functionality, which makes it indispensable for many of life's situations. All Victorinox Swiss Army Knives are made from first class stainless steel and are guaranteed against any defects in material and workmanship.

The Spartan Swiss Army Knife has large and small blades, a corkscrew, a can opener with a small 3mm screwdriver, a bottle opener with a 6mm screwdriver and wire stripper, a reamer/punch tool, a keyring, tweezers and a toothpick.

Size: 91mm (3.1/2in) long.

Victorinox Spartan Swiss Army Knife

Supplied in a blister pack.

Colour: Red.
Size: 91mm (3.1/2in) long.


Type Pen

Reviews

Be the first to submit a review

Trustpilot